| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-555-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-555-258 |
337-016-555-258
| Heilind Number: | EDA337-016-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-555-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Crafted with precision and durability in mind, this connector features a vibrant green hue that stands out on PCB boards. Its 3A amperage capacity ensures reliable power transmission, while the housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance. With two rows and 16 positions, it offers ample room for intricate circuitry, supported by copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, even in high-speed applications. Designed for straight mount orientation, it ensures easy installation on PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Trust in its performance and quality to elevate your connectivity needs.

