| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-555-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-555-268 |
337-016-555-268
| Heilind Number: | EDA337-016-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-555-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your device connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a current rating of 3 A, it offers efficient power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide 16 positions for secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system with this essential component for optimal functionality.

