| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-555-803 |
337-016-555-803
| Heilind Number: | EDA337-016-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-555-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. Designed for efficiency, it offers a high amperage rating of 3A and accommodates 16 positions across two rows, facilitating intricate board-to-board connections. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for seamless integration into your circuit design. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our Card Edge Connector for superior quality and performance in your electronic projects.

