| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-556-201 |
337-016-556-201
| Heilind Number: | EDA337-016-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-556-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a sleek design in a vibrant green hue, it not only adds a pop of color to your PCB but also ensures reliable power transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. Featuring two rows with a total of 16 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various applications. Upgrade your PCB connections with this essential component.

