| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-556-207 |
337-016-556-207
| Heilind Number: | EDA337-016-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-556-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector offers a reliable power source with an amperage rating of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting functionality in various environments. With two rows and sixteen positions, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliability in both extreme cold and hot conditions. Upgrade your setup with this essential component for seamless board-to-board connections.

