| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-556-803 |
337-016-556-803
| Heilind Number: | EDA337-016-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-556-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on your PCB. This durable connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and 16 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees excellent conductivity while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating effectively in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Elevate your circuit design with this high-quality Card Edge Connector.

