| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-556-808 |
337-016-556-808
| Heilind Number: | EDA337-016-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-556-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, its dual-row layout with 16 positions ensures efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees longevity and reliability in any operating environment. Each contact point is meticulously constructed from high-quality Copper Alloy, facilitating optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Boasting a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, its straight mount orientation offers versatility in installation. Elevate your PCB design with this essential component.

