| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-556-812 |
337-016-556-812
| Heilind Number: | EDA337-016-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-556-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliable performance. The connector, with two rows and a total of 16 positions, offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Upgrade your electronics with this essential component.

