337-016-556-878

Heilind Number:EDA337-016-556-878
Manufacturer:EDAC
Manufacturer Number:337-016-556-878
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-016-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-016-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. With a double row design and 16 positions, it offers ample connectivity options for your electronic projects. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mounting orientation, it provides a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.