| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-104 |
337-016-558-104
| Heilind Number: | EDA337-016-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 16 positions, ensuring reliable contact for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transmission. With a low pitch of .156 inches and right angle mount orientation, it offers convenient installation and space-saving benefits. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Upgrade your PCB connections with this high-performance connector for seamless data transmission and power delivery.

