| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-107 |
337-016-558-107
| Heilind Number: | EDA337-016-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a compact single-row design and a pitch of .156 inches, it efficiently accommodates up to 16 positions for effortless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various applications. Upgrade your systems with this high-quality connector for optimal signal transmission and power delivery.

