| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-108 |
337-016-558-108
| Heilind Number: | EDA337-016-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal power transfer, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a pitch of .156 inches and 16 positions, it offers reliable signal transmission in a compact form. The right-angle mount orientation ensures versatile installation options, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Elevate your electronic assemblies with this essential connector.

