| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-158 |
337-016-558-158
| Heilind Number: | EDA337-016-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuit board, this connector features a single row with 16 positions, allowing for precision connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The green color adds a touch of visual distinction, while the right-angle mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects.

