| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-201 |
337-016-558-201
| Heilind Number: | EDA337-016-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 16 positions, it ensures efficient and secure board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Perfect for right-angle mounting, it offers a pitch of .156 inches and row spacing of .2 inches, catering to your specific layout needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a durable and high-performance solution for your electronic assemblies. Elevate your connectivity game with this essential component.

