| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-202 |
337-016-558-202
| Heilind Number: | EDA337-016-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of Copper Alloy contacts, it offers a high amperage rating of 3 A, making it suitable for various power and signal transmission applications. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates precise alignment and secure mating. With 16 positions and right-angle mount orientation, it enables efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and longevity. Trust in its quality and versatility for seamless integration into your electronic projects.

