| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-204 |
337-016-558-204
| Heilind Number: | EDA337-016-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The connector boasts a double-row layout with 16 positions, offering ample connectivity options. Its right-angle mount orientation and .156-inch pitch make for easy installation and efficient space utilization on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Elevate your PCB design with this essential component, perfect for a wide range of applications.

