| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-258 |
337-016-558-258
| Heilind Number: | EDA337-016-558-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and sixteen positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for optimal performance and connectivity.

