| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-604 |
337-016-558-604
| Heilind Number: | EDA337-016-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both performance and safety. With a single row design and 16 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Whether you're a seasoned engineer or a DIY enthusiast, this Right Angle mount connector is a must-have for your projects. Trust in its quality and efficiency to elevate your electronic designs to the next level. Elevate your electronic designs with our top-quality Card Edge Connector.

