| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-612 |
337-016-558-612
| Heilind Number: | EDA337-016-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic devices. Designed for optimal performance, this connector features a single row with 16 positions, ensuring efficient data transmission. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The housing is made of UL 94V-0 thermoplastic polyester, offering durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it allows for secure attachment on PCBs. Its right-angle mount orientation makes installation hassle-free. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronic systems with this high-quality Card Edge Connector for seamless connectivity.

