| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-658 |
337-016-558-658
| Heilind Number: | EDA337-016-558-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and durable performance. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a single row layout with 16 positions, ensuring efficient power transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing cater to precise board-to-board alignment. With a robust housing and operating temperature range of -40 to 105 °C, this connector is ideal for industrial applications. Its right-angle mount orientation offers versatility in installation, making it a must-have for your electronic projects. Elevate your connectivity standards with this high-quality component.

