| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-678 |
337-016-558-678
| Heilind Number: | EDA337-016-558-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our efficient Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance, this connector features a single row configuration with a total of 16 positions, ensuring reliable and secure board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, it guarantees long-term durability even in harsh operating environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation further enhances versatility in various applications. Rated for an operating temperature range of -40 to 105°C, it is suitable for use in a wide range of industrial settings. Trust in our Card Edge Connector for superior performance and durability in your PCB assembly projects.

