| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-802 |
337-016-558-802
| Heilind Number: | EDA337-016-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable component designed for seamless board-to-board PCB connections. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it offers both functionality and style. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 16 positions, this connector ensures secure and efficient power transmission. Its right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in the quality and performance of this essential connector for your electronic assembly needs.

