| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-803 |
337-016-558-803
| Heilind Number: | EDA337-016-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a contact material of Copper Alloy, it ensures optimal conductivity, while its two rows and 16 positions offer ample connectivity options. The right-angle mount orientation allows for easy installation, and with a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its robust construction and high amperage of 3A for reliable performance in your electronic devices. Elevate your connectivity solutions with this indispensable component.

