| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-808 |
337-016-558-808
| Heilind Number: | EDA337-016-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3A, it ensures reliable power transmission. The two-row configuration offers versatility for various applications, while the copper alloy contact material guarantees a secure and efficient connection. Boasting a pitch of .156 inches and a row spacing of .2 inches, it delivers precise and seamless integration. The right-angle mount orientation allows for easy installation, and with 16 positions available, it accommodates multiple connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.

