| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-812 |
337-016-558-812
| Heilind Number: | EDA337-016-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. Featuring two rows of sixteen positions each, this connector offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is effortless. Its Right Angle mount orientation further enhances versatility during installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

