| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-558-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-558-868 |
337-016-558-868
| Heilind Number: | EDA337-016-558-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-558-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Designed for dual-row configurations, this connector offers seamless integration with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 16 positions for versatile connectivity. Crafted from high-quality Copper Alloy, the contacts ensure reliable performance, even in demanding environments. With a robust amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for easy installation, making it a perfect choice for your PCB connectivity needs. Trust in our connector to deliver exceptional performance and durability, meeting the highest standards for quality and reliability.

