| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-101 |
337-016-559-101
| Heilind Number: | EDA337-016-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. With a single row design and Copper Alloy contact material, it efficiently transmits data at 3 A. The .156 inch pitch and .2 inch row spacing accommodate 16 positions, offering seamless integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronics projects with this essential connector.

