| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-104 |
337-016-559-104
| Heilind Number: | EDA337-016-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring reliability and safety in your electronic applications. With a contact material of high-grade Copper Alloy, it guarantees optimal conductivity for your circuits. Boasting a single row layout with 16 positions and a pitch of .156 inches, it offers convenient and efficient connectivity. The right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your PCB assembly with this essential connector for seamless and reliable electronic connections.

