| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-108 |
337-016-559-108
| Heilind Number: | EDA337-016-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector is as visually appealing as it is functional. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connectivity. With a single row layout and 16 positions, it offers ample space for your PCB needs. The right-angle mount orientation allows for convenient installation, while its .156 inch pitch and .2 inch row spacing optimize signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your electronics assembly with this essential component.

