| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-168 |
337-016-559-168
| Heilind Number: | EDA337-016-559-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant green hue, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing for enhanced durability. The Copper Alloy contact material ensures reliable power transmission, while the .156-inch pitch and 16 positions offer ample room for secure attachment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Its right-angle mount orientation and single-row configuration make it versatile for various PCB setups. Elevate your electronic assemblies with this essential connector.

