| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-203 |
337-016-559-203
| Heilind Number: | EDA337-016-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Easily connect your PCBs with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, making it ideal for various electronic applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and efficient signal transmission. With two rows and 16 positions, it provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right angle mount orientation further enhances flexibility in PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects.

