| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-207 |
337-016-559-207
| Heilind Number: | EDA337-016-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of 16 positions each, it offers ample space for secure board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

