| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-208 |
337-016-559-208
| Heilind Number: | EDA337-016-559-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in demanding environments. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a total of 16 positions, this connector guarantees efficient signal transmission. Its right angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures functionality in various conditions. Trust in this green connector for your critical board-to-board connections.

