| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-212 |
337-016-559-212
| Heilind Number: | EDA337-016-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of high-quality Copper Alloy, it ensures reliable and efficient power transmission. Boasting two rows and sixteen positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Upgrade your PCBs with this essential component for seamless and secure connections.

