| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-668 |
337-016-559-668
| Heilind Number: | EDA337-016-559-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both reliability and visibility in your setup. With a single row configuration and 16 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission and long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy integration into your PCB layout. Whether you're building a new system or upgrading an existing one, this Card Edge Connector is the perfect solution for achieving optimal performance and connectivity.

