| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-678 |
337-016-559-678
| Heilind Number: | EDA337-016-559-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row design and right-angle mount orientation, it offers easy installation on PCBs. Featuring 16 positions and a pitch of .156 inches, it enables efficient data transfer. The copper alloy contact material guarantees excellent conductivity, while its 3A amperage rating makes it suitable for power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row design and right-angle mount orientation, it offers easy installation on PCBs. Featuring 16 positions and a pitch of .156 inches, it enables efficient data transfer. The copper alloy contact material guarantees excellent conductivity, while its 3A amperage rating makes it suitable for power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.

