| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-807 |
337-016-559-807
| Heilind Number: | EDA337-016-559-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color, it not only adds a pop of style but also ensures easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, this connector guarantees reliable performance. With two rows and a total of 16 positions, it offers ample connectivity options. The right-angle mount orientation allows for versatile installation, while the .156-inch pitch and .2-inch row spacing ensure precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and efficiency for all your board-to-board PCB connection needs.

