| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-812 |
337-016-559-812
| Heilind Number: | EDA337-016-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and stable connections. Its two-row design with 16 positions allows for versatile usage in various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The vibrant green color adds a touch of visual appeal, while the right-angle mount orientation facilitates easy installation. Trust in this connector for efficient and secure board-to-board connections in your projects.

