| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-868 |
337-016-559-868
| Heilind Number: | EDA337-016-559-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector boasts a 3 A amperage rating, making it suitable for various applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto PCBs. Featuring 16 positions and right-angle mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.

