| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-559-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-559-878 |
337-016-559-878
| Heilind Number: | EDA337-016-559-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-559-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it offers optimal functionality in various environments. The connector's two-row design, with a pitch of .156 inches and row spacing of .2 inches, provides efficient signal transfer across 16 positions. Its right-angle mount orientation further enhances space-saving capabilities. Perfect for applications requiring secure board-to-board connections, this green connector is a must-have for your electronic projects.

