| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-560-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-560-202 |
337-016-560-202
| Heilind Number: | EDA337-016-560-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-560-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Boasting a 3 A amperage rating, it supports efficient power transfer. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it enables secure and precise mating. With 16 positions, it offers ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your PCB connectivity with this essential component.

