| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-560-207 |
337-016-560-207
| Heilind Number: | EDA337-016-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-560-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, meticulously crafted for seamless integration in PCB assemblies. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a dual-row design and a total of 16 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Trust in its robust construction and green color coding for easy identification, making it a versatile solution for your connectivity needs.

