| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-560-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-560-208 |
337-016-560-208
| Heilind Number: | EDA337-016-560-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-560-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in various applications. With two rows of precision-crafted copper alloy contacts, it offers secure and efficient connection for up to 16 positions. The .156-inch pitch and .2-inch row spacing allow for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for optimal performance even in harsh environments. Trust in its 3A amperage capacity and straight mount orientation for a dependable connection solution. Ideal for a wide range of electronic projects, our Card Edge Connector is a must-have for any PCB assembly.

