| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-560-812 |
337-016-560-812
| Heilind Number: | EDA337-016-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-560-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB assembly with our Card Edge Connector, a vital component for secure and reliable board-to-board connections. Featuring a vibrant green color, this connector is not just visually appealing but also highly functional, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. With two rows and 16 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Trust in this essential connector for seamless and efficient PCB integration.

