| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-500-101 |
337-017-500-101
| Heilind Number: | EDA337-017-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-500-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also high-performing, with a durable UL 94V-0 Thermoplastic Polyester housing material. Its single row design, made with copper alloy contacts, ensures reliable and efficient power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuit boards. Boasting 17 positions, this connector facilitates multiple connections, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.

