| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-500-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-500-102 |
337-017-500-102
| Heilind Number: | EDA337-017-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-500-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a variety of environments. With a single row design and a pitch of .156 inches, this connector is suitable for a wide range of applications. The 17 copper alloy contacts ensure efficient power transmission, with a maximum amperage of 3A. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding industrial settings. Trust in this connector for seamless board-to-board PCB connections and elevate the functionality of your projects.

