| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-500-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-500-158 |
337-017-500-158
| Heilind Number: | EDA337-017-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-500-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 17 positions, offering ample space for secure attachment. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures reliable performance in various environmental conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Its straight mount orientation and compact .2-inch row spacing make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.

