| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-500-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-500-608 |
337-017-500-608
| Heilind Number: | EDA337-017-500-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-500-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety in your electronic systems. Featuring 17 positions in a single row, it offers ample connectivity for your devices. Crafted with copper alloy contacts and boasting a current rating of 3 A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise and secure attachment to your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

