| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-500-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-500-612 |
337-017-500-612
| Heilind Number: | EDA337-017-500-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-500-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 17 positions, perfect for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The vibrant green color not only adds a pop of visual interest but also aids in easy identification. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in various applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Elevate your PCB assembly with this high-quality connector, an essential in any electronics toolkit.

