| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-500-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-500-678 |
337-017-500-678
| Heilind Number: | EDA337-017-500-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-500-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures reliable performance even in demanding industrial environments. With a current rating of 3 A, it guarantees efficient power transmission. Featuring a single row design with 17 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight mounting orientation or optimal performance in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for your project's success. Upgrade your PCB setup today with this high-quality Card Edge Connector.

